PX0734 | BULGIN
Protective cap for circular connector, PX0731, Plug interlock, Band, 13.03 cm
Unit Price (€ / pc.)
1.9278 € *
Available: 0 pcs.
Available in 5 Days: 823 pcs.
Leadtime: 22 Weeks **
Sealing cap for Circular connector series PX07.
Type: PX0734, sealing cap for cable connectors
Technical specifications
Version | Stecker | |
Additional parts | bestückt | |
Shell Material | PA | |
Assembly | Panelmontage |
Download
Logistics
Country of origin | TN |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |