PX0735/P | BULGIN

Panel plug, 2 pole, screw connection, screw locking, straight, PX0735/P

Order No.: 70F5224
EAN: 4099889738186
MPN:
PX0735/P
Series: Standard Series
PX0735/P BULGIN Other Circular Connectors
Image may differ
Unit Price (€ / pc.)
13.3756 € *
Available: 0 pcs.
Available in 5 Days: 639 pcs.
Leadtime: 22 Weeks **
Total Price:
13.38 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
13.3756 €

Circular connector, type Bulgin PX07.

With screw terminals; Rated voltage: 277 V AC/DC. Contact resistance: max. 10 mohm. Material: polyamide to UL 94 V-0. Contacts: nickel-plated brass. Degree of protection: IP 68. Operating temperatures: –20 to +70 °C. Certifications: CSA (rated current 3.0 to 10 A), UL, VDE, CCC (rated current 5.0 to 12 A).

For front-panel mounting, type PX07.

Panel connector with male contacts PX07.

Technical attributes (type, number of poles, rated current): PX0735/P, 2–pole, 12 A

Technical specifications
Version Einbaustecker
Additional parts bestückt
Shell Material PA
Contact connection Schraubanschluss
contact surface vernickelt
Assembly Leiterplattenmontage
Orientation gerade
Pin number 2-polig
Type of locking Schraubverriegelung
Logistics
Country of origin TN
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei