PX0736/P | BULGIN

Plug, 2 pole, screw connection, screw locking, straight, PX0736/P

Order No.: 70F5203
EAN: 4099889738063
MPN:
PX0736/P
Series: Standard Series
PX0736/P BULGIN Other Circular Connectors
Image may differ
Unit Price (€ / pc.)
18.2070 € *
Available: 0 pcs.
Available in 5 Days: 17 pcs.
Leadtime: 22 Weeks **
Total Price:
200.28 € *
Price list
Quantity
Price per unit*
11 pcs.
18.2070 €
35 pcs.
15.8627 €
*incl. VAT plus shipping costs
**Subject to prior sale

Plug, PX0736/P, Bulgin

Flex cable connector

Features

  • Mates with flex cable connector
  • Screw locking ring
  • Plug
  • Leading earth on 3 contact connectors
  • Standard cable acceptance
Technical specifications
Ausführung Stecker
Bestückung bestückt
Gehäusematerial PA
Kabeldurchmesser 6 bis 8 mm
Kontaktanschluss Schraubanschluss
Leiterquerschnitt 4,0 mm²
Montage Kabelmontage
Orientierung gerade
Polzahl 2-polig
Verriegelung Schraubverriegelung
Logistics
Ursprungsland TN
Zolltarifnummer 85366990
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes