PX0736/S | BULGIN
Jack, 2 pole, screw connection, screw locking, straight, PX0736/S
Unit Price (€ / pc.)
19.754 € *
Available: 0 pcs.
Available in 5 Days: 132 pcs.
Leadtime: 22 Weeks **
Total Price:
217.29 € *
Price list
Quantity
Price per unit*
11 pcs.
19.754 €
30 pcs.
18.921 €
*incl. VAT plus shipping costs
**Subject to prior sale
Coupling, PX0736/S, Bulgin
Inline cable connector
Features
- Mates with inline
- Screw locking ring
- Socket
- Leading earth on 3 contact connectors
- Standard cable acceptance
Technical specifications
Version | Kupplung | |
Cable cross-section | 4,0 mm² | |
Pin number | 2-polig | |
Orientation | gerade | |
Contact connection | Schraubanschluss | |
Type of locking | Schraubverriegelung | |
Cable diameter | 6 bis 8 mm | |
Assembly | Kabelmontage | |
Additional parts | bestückt | |
contact surface | vernickelt | |
Shell Material | PA |
Download
Logistics
Country of origin | TN |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |