PX0738/P | BULGIN
Panel plug, 6 pole, screw connection, screw locking, straight, PX0738/P
Unit Price (€ / pc.)
19.0757 € *
Available: 0 pcs.
Available in 5 Days: 14 pcs.
Leadtime: 22 Weeks **
Total Price:
209.83 € *
Price list
Quantity
Price per unit*
11 pcs.
19.0757 €
35 pcs.
16.4577 €
*incl. VAT plus shipping costs
**Subject to prior sale
Circular connector, type Bulgin PX07.
With screw terminals; Rated voltage: 277 V AC/DC. Contact resistance: max. 10 mohm. Material: polyamide to UL 94 V-0. Contacts: nickel-plated brass. Degree of protection: IP 68. Operating temperatures: –20 to +70 °C. Certifications: CSA (rated current 3.0 to 10 A), UL, VDE, CCC (rated current 5.0 to 12 A).
For front-panel mounting, type PX07.
Panel connector with male contacts PX07.
Technical attributes (type, number of poles, rated current): PX0738/P, 6–pole, 5.0 A
Technical specifications
Version | Einbaustecker | |
Additional parts | bestückt | |
Shell Material | PA | |
Cable diameter | 3,5 bis 9 mm | |
Contact connection | Schraubanschluss | |
contact surface | vernickelt | |
Assembly | Leiterplattenmontage | |
Orientation | gerade | |
Pin number | 6-polig | |
Type of locking | Schraubverriegelung |
Download
Logistics
Country of origin | TN |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |