PX0745/P | BULGIN

Plug, 7 pole, screw connection, screw locking, straight, PX0745/P

Order No.: 70F5272
EAN: 4099889738346
MPN:
PX0745/P
Series: Standard Series
PX0745/P BULGIN Other Circular Connectors
Image may differ
Unit Price (€ / pc.)
20.7774 € *
Available: 0 pcs.
Available in 5 Days: 256 pcs.
Leadtime: 22 Weeks **
Total Price:
20.78 € *
Price list
Quantity
Price per unit*
1 pcs.
20.7774 €
10 pcs.
19.1114 €
50 pcs.
17.5882 €
100 pcs.
16.0055 €
*incl. VAT plus shipping costs
**Subject to prior sale

Plug, PX0745/P, Bulgin

Flex cable connector

Features

  • Mates with flex cable connector
  • Screw locking ring
  • Plug
  • Leading earth on 3 contact connectors
  • Standard cable acceptance
Technical specifications
Version Stecker
Cable cross-section 1,5 mm²
Pin number 7-polig
Orientation gerade
Contact connection Schraubanschluss
Type of locking Schraubverriegelung
Cable diameter 6 bis 8 mm
Assembly Kabelmontage
Additional parts bestückt
contact surface vernickelt
Shell Material PA
Logistics
Country of origin TN
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes