PX0745/S | BULGIN

Jack, 7 pole, screw connection, screw locking, straight, PX0745/S

Order No.: 70F5274
EAN: 4099889738353
MPN:
PX0745/S
Series: Standard Series
PX0745/S BULGIN Other Circular Connectors
Image may differ
Unit Price (€ / pc.)
22.8480 € *
Available: 0 pcs.
Available in 5 Days: 263 pcs.
Leadtime: 22 Weeks **
Total Price:
205.63 € *
Price list
Quantity
Price per unit*
9 pcs.
22.8480 €
23 pcs.
22.0388 €
*incl. VAT plus shipping costs
**Subject to prior sale

Coupling, PX0745/S, Bulgin

Inline cable connector

Features

  • Mates with inline
  • Screw locking ring
  • Socket
  • Leading earth on 3 contact connectors
  • Standard cable acceptance
Technical specifications
Version Kupplung
Cable cross-section 1,5 mm²
Pin number 7-polig
Orientation gerade
Contact connection Schraubanschluss
Type of locking Schraubverriegelung
Cable diameter 6 bis 8 mm
Assembly Kabelmontage
Additional parts bestückt
contact surface vernickelt
Shell Material PA
Logistics
Country of origin TN
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes