PX0747/P | BULGIN

Panel plug, 4 pole, screw connection, screw locking, straight, PX0747/P

Order No.: 70F5228
EAN: 4099889738209
MPN:
PX0747/P
Series: Standard Series
BULGIN
PX0747/P BULGIN Other Circular Connectors
Image may differ
Unit Price (€ / pc.)
15.7437 € *
Available: 0 pcs.
Available in 5 Days: 60 pcs.
Leadtime: 18 Weeks **
Total Price:
15.74 € *
Price list
Quantity
Price per unit*
10 pcs.
15.7437 €
40 pcs.
13.7207 €
*incl. VAT plus shipping costs
**Subject to prior sale

Circular connector, type Bulgin PX07.

With screw terminals; Rated voltage: 277 V AC/DC. Contact resistance: max. 10 mohm. Material: polyamide to UL 94 V-0. Contacts: nickel-plated brass. Degree of protection: IP 68. Operating temperatures: –20 to +70 °C. Certifications: CSA (rated current 3.0 to 10 A), UL, VDE, CCC (rated current 5.0 to 12 A).

For front-panel mounting, type PX07.

Panel connector with male contacts PX07.

Technical attributes (type, number of poles, rated current): PX0747/P, 4–pole, 10 A

Technical specifications
Version panel plug
Additional parts equipped
Shell Material PA
Cable diameter 3.5 to 9 mm
Contact connection screw connection
contact surface nickel-plated
Assembly PCB mounting
Orientation straight
Pin number 4 pole
Type of locking screw locking
Logistics
Country of origin TN
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead