PX0748/P | BULGIN
Plug, 4 pole, screw connection, screw locking, straight, PX0748/P
Unit Price (€ / pc.)
20.8250 € *
Available: 283 pcs.
Available in 5 Days: 875 pcs.
Leadtime: 22 Weeks **
Total Price:
20.83 € *
Price list
Quantity
Price per unit*
1 pcs.
20.8250 €
10 pcs.
19.1590 €
50 pcs.
17.6239 €
100 pcs.
16.0412 €
*incl. VAT plus shipping costs
**Subject to prior sale
Plug, PX0748/P, Bulgin
Flex cable connector
Features
- Mates with flex cable connector
- Screw locking ring
- Plug
- Leading earth on 3 contact connectors
- Standard cable acceptance
Technical specifications
Version | Stecker | |
Additional parts | bestückt | |
Shell Material | PA | |
Cable diameter | 6 bis 8 mm | |
Contact connection | Schraubanschluss | |
Cable cross-section | 1,5 mm² | |
Assembly | Kabelmontage | |
Orientation | gerade | |
Pin number | 4-polig | |
Type of locking | Schraubverriegelung |
Download
Logistics
Country of origin | TN |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |