PX0748/S | BULGIN
Jack, 4 pole, screw connection, screw locking, straight, PX0748/S
Unit Price (€ / pc.)
26.5251 € *
Available: 0 pcs.
Available in 5 Days: 636 pcs.
Leadtime: 22 Weeks **
Total Price:
26.53 € *
Price list
Quantity
Price per unit*
1 pcs.
26.5251 €
10 pcs.
24.4069 €
25 pcs.
22.4434 €
50 pcs.
20.4323 €
*incl. VAT plus shipping costs
**Subject to prior sale
Coupling, PX0748/S, Bulgin
Inline cable connector
Features
- Mates with inline
- Screw locking ring
- Socket
- Leading earth on 3 contact connectors
- Standard cable acceptance
Technical specifications
Version | Kupplung | |
Cable cross-section | 1,5 mm² | |
Pin number | 4-polig | |
Orientation | gerade | |
Contact connection | Schraubanschluss | |
Type of locking | Schraubverriegelung | |
Cable diameter | 6 bis 8 mm | |
Assembly | Kabelmontage | |
Additional parts | bestückt | |
contact surface | vernickelt | |
Shell Material | PA |
Download
Logistics
Country of origin | TN |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |