PX0756/P | BULGIN
Panel plug, 3 pole, screw connection, screw locking, straight, PX0756/P
Unit Price (€ / pc.)
27.3700 € *
Available: 0 pcs.
Leadtime: 22 Weeks **
Total Price:
27.37 € *
Price list
Quantity
Price per unit*
1 pcs.
27.3700 €
10 pcs.
25.1804 €
25 pcs.
23.1693 €
50 pcs.
21.0868 €
*incl. VAT plus shipping costs
**Subject to prior sale
Circular connector, type Bulgin PX07.
Rated voltage: 277 V AC/DC. Contact resistance: max. 10 mohm. Material: polyamide to UL 94 V-0. Contacts: nickel-plated brass. Degree of protection: IP 68. Operating temperatures: - 20 to +70 °C. Certifications: CSA (rated current 3.0 to 10 A), UL, VDE, CCC (rated current 5.0 to 12 A).
Type: PX0756/P, 3 - pole, 12 A
Technical specifications
Version | Flanschstecker | |
Additional parts | bestückt | |
Shell Material | PA | |
Cable diameter | 3,5 bis 9 mm | |
Contact connection | Schraubanschluss | |
Assembly | Flanschmontage | |
Orientation | gerade | |
Pin number | 3-polig | |
Type of locking | Schraubverriegelung |
Download
Logistics
Country of origin | TN |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |