PX0761/P | BULGIN

Panel plug, 4 pole, screw connection, screw locking, straight, PX0761/P

Order No.: 70F5254
EAN: 4099889738254
MPN:
PX0761/P
Series: Standard Series
PX0761/P BULGIN Other Circular Connectors
Image may differ
Unit Price (€ / pc.)
26.4537 € *
Available: 0 pcs.
Available in 5 Days: 25 pcs.
Leadtime: 22 Weeks **
Total Price:
211.63 € *
Price list
Quantity
Price per unit*
8 pcs.
26.4537 €
23 pcs.
22.2530 €
*incl. VAT plus shipping costs
**Subject to prior sale

Circular connector, type Bulgin PX07.

Rated voltage: 277 V AC/DC. Contact resistance: max. 10 mohm. Material: polyamide to UL 94 V-0. Contacts: nickel-plated brass. Degree of protection: IP 68. Operating temperatures: - 20 to +70 °C. Certifications: CSA (rated current 3.0 to 10 A), UL, VDE, CCC (rated current 5.0 to 12 A).

Type: PX0761/P, 4 - pole, 10 A

Technical specifications
Version Flanschstecker
Additional parts bestückt
Shell Material PA
Cable diameter 3,5 bis 9 mm
Contact connection Schraubanschluss
contact surface vernickelt
Assembly Flanschmontage
Orientation gerade
Pin number 4-polig
Type of locking Schraubverriegelung
Logistics
Country of origin TN
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei