PX0761/S | BULGIN

Panel socket, 4 pole, screw connection, screw locking, straight, PX0761/S

Order No.: 70F5258
EAN: 4099889738278
MPN:
PX0761/S
Series: Standard Series
BULGIN
PX0761/S BULGIN Other Circular Connectors
Image may differ
Unit Price (€ / pc.)
23.7643 € *
Available: 0 pcs.
Available in 5 Days: 245 pcs.
Leadtime: 18 Weeks **
Total Price:
23.76 € *
Price list
Quantity
Price per unit*
5 pcs.
23.7643 €
25 pcs.
20.4323 €
*incl. VAT plus shipping costs
**Subject to prior sale

Circular connector, type Bulgin PX07.

With screw terminals; Rated voltage: 277 V AC/DC. Contact resistance: max. 10 mohm. Material: polyamide to UL 94 V-0. Contacts: nickel-plated brass. Degree of protection: IP 68. Operating temperatures: –20 to +70 °C. Certifications: CSA (rated current 3.0 to 10 A), UL, VDE, CCC (rated current 5.0 to 12 A).

For surface mounting, type PX07.

Connectors with female contacts, PX07.

Technical attributes (type, number of poles, rated current): PX0761/S, 4–pole, 10 A

Technical specifications
Version flange socket
Additional parts equipped
Shell Material PA
Cable diameter 3.5 to 9 mm
Contact connection screw connection
contact surface nickel-plated
Assembly flange mounting
Orientation straight
Pin number 4 pole
Type of locking screw locking
Logistics
Country of origin TN
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead