PX0765/S | BULGIN
Panel socket, 3 pole, screw connection, screw locking, straight, PX0765/S
Unit Price (€ / pc.)
20.1467 € *
Available: 0 pcs.
Available in 5 Days: 1,402 pcs.
Leadtime: 22 Weeks **
Total Price:
201.47 € *
Price list
Quantity
Price per unit*
10 pcs.
20.1467 €
30 pcs.
17.9690 €
*incl. VAT plus shipping costs
**Subject to prior sale
Circular connector, type Bulgin PX07.
With screw terminals; Rated voltage: 277 V AC/DC. Contact resistance: max. 10 mohm. Material: polyamide to UL 94 V-0. Contacts: nickel-plated brass. Degree of protection: IP 68. Operating temperatures: –20 to +70 °C. Certifications: CSA (rated current 3.0 to 10 A), UL, VDE, CCC (rated current 5.0 to 12 A).
For flange mounting, type PX07.
Connectors with female contacts, PX07.
Technical attributes (type, number of poles, rated current): PX0765/S, 3–pole, 12 A
Technical specifications
Version | Flanschbuchse | |
Additional parts | bestückt | |
Shell Material | PA | |
Cable diameter | 3,5 bis 9 mm | |
Contact connection | Schraubanschluss | |
contact surface | vernickelt | |
Assembly | Flanschmontage | |
Orientation | gerade | |
Pin number | 3-polig | |
Type of locking | Schraubverriegelung |
Download
Logistics
Country of origin | TN |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |