PX0801 | BULGIN

Housing for circular connector, Plug, straight, bare, IP 68

Order No.: 70F5002
EAN: 4099889737332
MPN:
PX0801
PX0801 BULGIN Other Circular Connectors
Image may differ
Unit Price (€ / pc.)
7.4375 € *
Available: 0 pcs.
Available in 5 Days: 1,367 pcs.
Leadtime: 22 Weeks **
Total Price:
200.81 € *
Price list
Quantity
Price per unit*
27 pcs.
7.4375 €
75 pcs.
6.7830 €
*incl. VAT plus shipping costs
**Subject to prior sale

Miniature circular connector, type Bulgin PX08.

Degree of protection: IP 68. Housing: polyamide to UL 94 V-0. Operating temperatures: –20 to +70 °C. Contact inserts are available on separate order.

Housings with cable entry.

Technical attributes (type version, cable entry): PX0801, jack housing, 5.0 to 7.0 mm

Technical specifications
Version Steckergehäuse
Additional parts unbestückt
Shell Material PA
Cable diameter 3,5 bis 9 mm
Assembly Kabelmontage
Orientation gerade
Logistics
Country of origin TN
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes