PX0802 | BULGIN

Plug housing, 3 pole, crimp connection, bayonet locking, straight, PX0802

Order No.: 70F5004
EAN: 4099889737349
MPN:
PX0802
PX0802 BULGIN Other Circular Connectors
Image may differ
Unit Price (€ / pc.)
6.8782 € *
Available: 0 pcs.
Available in 5 Days: 1,006 pcs.
Leadtime: 22 Weeks **
Total Price:
199.47 € *
Price list
Quantity
Price per unit*
29 pcs.
6.8782 €
75 pcs.
6.7592 €
*incl. VAT plus shipping costs
**Subject to prior sale

Miniature circular connector, type Bulgin PX08.

Degree of protection: IP 68. Housing: polyamide to UL 94 V-0. Operating temperatures: –20 to +70 °C. Contact inserts are available on separate order.

Housing for front-panel mounting.

Technical attributes (type version, cable entry): PX0802, panel housing

Technical specifications
Version Steckergehäuse
Additional parts unbestückt
Shell Material PA
Contact connection Crimpanschluss
Assembly Leiterplattenmontage
Orientation gerade
Pin number 3-polig
Type of locking Bajonettverriegelung
Logistics
Country of origin TN
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes