PX0805 | BULGIN
Socket housing, 8 pole, screw connection, screw locking, straight, PX0805
Unit Price (€ / pc.)
9.5914 € *
Available: 0 pcs.
Available in 5 Days: 850 pcs.
Leadtime: 22 Weeks **
Total Price:
9.59 € *
Price list
Quantity
Price per unit*
1 pcs.
9.5914 €
10 pcs.
8.8298 €
50 pcs.
8.0325 €
100 pcs.
7.2233 €
*incl. VAT plus shipping costs
**Subject to prior sale
Miniature circular connector, type Bulgin PX08.
Degree of protection: IP 68. Housing: polyamide to UL 94 V-0. Operating temperatures: –20 to +70 °C. Contact inserts are available on separate order.
Housing for front-panel mounting.
Technical attributes (type version, cable entry): PX0805, panel housing with mounting strap
Technical specifications
Version | Buchsengehäuse | |
Additional parts | unbestückt | |
Shell Material | PA | |
Contact connection | Schraubanschluss | |
Assembly | Leiterplattenmontage | |
Orientation | gerade | |
Pin number | 8-polig | |
Type of locking | Schraubverriegelung |
Download
Logistics
Country of origin | TN |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |