PX0911/05/P | BULGIN
Plug, 5 pole, screw connection, screw locking, straight, PX0911/05/P
Circular connector series 900, type Bulgin PX09.
With screw terminals; Contact resistance: max. 10 mohm. Material: polyamide to UL 94 V-0. Contacts: nickel-plated brass. Degree of protection: IP 68. Operating temperatures: –40 to +85 °C. Certifications: CSA (rated current 25 to 30 A), UL, VDE, CCC (rated current 10 to 32 A).
Connectors with male contacts, type PX0911.
Technical attributes (type, number of poles, rated voltage/current): PX0911/05/P, 5-pole, 600 V AC/DC/32 A
Version | plug | |
Additional parts | equipped | |
Shell Material | PA | |
Cable diameter | 7 to 13 mm | |
Contact connection | screw connection | |
contact surface | nickel-plated | |
Cable cross-section | 2.5-4.0 mm² | |
Assembly | cable assembly | |
Orientation | straight | |
Pin number | 5 pole | |
Type of locking | screw locking |
Country of origin | TN |
Customs tariff number | 85366990 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |