PX0921/03/S | BULGIN
Jack, 3 pole, screw connection, screw locking, straight, PX0921/03/S
Unit Price (€ / pc.)
37.9253 € *
Available: 0 pcs.
Available in 5 Days: 1,477 pcs.
Leadtime: 22 Weeks **
Total Price:
227.55 € *
Price list
Quantity
Price per unit*
6 pcs.
37.9253 €
16 pcs.
31.9158 €
*incl. VAT plus shipping costs
**Subject to prior sale
Circular connector series 900, type Bulgin PX09.
With screw terminals; Contact resistance: max. 10 mohm. Material: polyamide to UL 94 V-0. Contacts: nickel-plated brass. Degree of protection: IP 68. Operating temperatures: –40 to +85 °C. Certifications: CSA (rated current 25 to 30 A), UL, VDE, CCC (rated current 10 to 32 A).
Cable jacks with female contacts, type PX.
Technical attributes (type, number of poles, rated voltage/current): PX0921/03/S, 3-pole, 600 V AC/DC/32 A
Technical specifications
Version | Kupplung | |
Cable cross-section | 2,5-4,0 mm² | |
Pin number | 3-polig | |
Orientation | gerade | |
Contact connection | Schraubanschluss | |
Type of locking | Schraubverriegelung | |
Cable diameter | 7 bis 13 mm | |
Assembly | Kabelmontage | |
Additional parts | bestückt | |
contact surface | vernickelt | |
Shell Material | PA |
Download
Logistics
Country of origin | TN |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |