PX0931/02/S | BULGIN

Panel plug, 2 pole, screw connection, screw locking, straight, PX0931/02/S

Order No.: 70F5324
EAN: 4099889738513
MPN:
PX0931/02/S
PX0931/02/S BULGIN Other Circular Connectors
Image may differ
Unit Price (€ / pc.)
25.9658 € *
Available: 0 pcs.
Available in 5 Days: 129 pcs.
Leadtime: 22 Weeks **
Total Price:
207.73 € *
Price list
Quantity
Price per unit*
8 pcs.
25.9658 €
23 pcs.
22.4077 €
*incl. VAT plus shipping costs
**Subject to prior sale

Circular connector series 900, type Bulgin PX09.

With screw terminals; Contact resistance: max. 10 mohm. Material: polyamide to UL 94 V-0. Contacts: nickel-plated brass. Degree of protection: IP 68. Operating temperatures: –40 to +85 °C. Certifications: CSA (rated current 25 to 30 A), UL, VDE, CCC (rated current 10 to 32 A).

Front panel connectors with female contacts, type PX0931.

Technical attributes (type, number of poles, rated voltage/current): PX0931/02/S, 2-pole, 600 V AC/DC/32 A

Technical specifications
Version Einbaustecker
Cable cross-section 2,5-4,0 mm²
Pin number 2-polig
Orientation gerade
Contact connection Schraubanschluss
Type of locking Schraubverriegelung
Cable diameter 3 bis 7 mm
Assembly Leiterplattenmontage
Additional parts bestückt
contact surface vernickelt
Shell Material PA
Logistics
Country of origin TN
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei