PX0941/02/S | BULGIN
Panel socket, 2 pole, screw connection, screw locking, straight, PX0941/02/S
Unit Price (€ / pc.)
53.0145 € *
Available: 0 pcs.
Available in 5 Days: 22 pcs.
Leadtime: 22 Weeks **
Total Price:
212.06 € *
Price list
Quantity
Price per unit*
4 pcs.
53.0145 €
11 pcs.
45.7555 €
*incl. VAT plus shipping costs
**Subject to prior sale
Circular connector series 900, type Bulgin PX09.
With screw terminals; Contact resistance: max. 10 mohm. Material: polyamide to UL 94 V-0. Contacts: nickel-plated brass. Degree of protection: IP 68. Operating temperatures: –40 to +85 °C. Certifications: CSA (rated current 25 to 30 A), UL, VDE, CCC (rated current 10 to 32 A).
Connectors, flange mount, female contacts, type PX0941.
Technical attributes (type, number of poles, rated voltage/current): PX0941/02/S, 2-pole, 600 V AC/DC/32 A
Technical specifications
Version | Flanschbuchse | |
Additional parts | bestückt | |
Shell Material | PA | |
Contact connection | Schraubanschluss | |
contact surface | vernickelt | |
Assembly | Leiterplattenmontage | |
Orientation | gerade | |
Pin number | 2-polig | |
Type of locking | Schraubverriegelung |
Download
Logistics
Country of origin | TN |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |