PXA911/10/P | BULGIN

Plug, 10 pole, screw connection, screw locking, straight, PXA911/10/P

Order No.: 70F5310
EAN: 4099889738445
MPN:
PXA911/10/P
BULGIN
PXA911/10/P BULGIN Other Circular Connectors
Image may differ
Unit Price (€ / pc.)
77.7308 € *
Available: 0 pcs.
Available in 5 Days: 4 pcs.
Leadtime: 18 Weeks **
Total Price:
77.73 € *
Price list
Quantity
Price per unit*
2 pcs.
77.7308 €
8 pcs.
69.1033 €
*incl. VAT plus shipping costs
**Subject to prior sale

Circular connector series 900, type Bulgin PX09.

With screw terminals; Contact resistance: max. 10 mohm. Material: polyamide to UL 94 V-0. Contacts: nickel-plated brass. Degree of protection: IP 68. Operating temperatures: –40 to +85 °C. Certifications: CSA (rated current 25 to 30 A), UL, VDE, CCC (rated current 10 to 32 A).

Connectors with male contacts, type PX0911.

Technical attributes (type, number of poles, rated voltage/current): PXA911/10/P, 10-pole, 250 V AC/DC/10 A

Technical specifications
Version plug
Additional parts equipped
Shell Material PA
Cable diameter 7 to 13 mm
Contact connection screw connection
contact surface nickel-plated
Assembly cable assembly
Orientation straight
Pin number 10 pole
Type of locking screw locking
Logistics
Country of origin TN
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead