PXM6010/02P/ST/0507 | BULGIN

Plug, 2 pole, screw connection, push pull, straight, PXM6010/02P/ST/0507

Order No.: 67F5700
EAN: 4099889731651
MPN:
PXM6010/02P/ST/0507
PXM6010/02P/ST/0507 BULGIN Other Circular Connectors
Image may differ
Unit Price (€ / pc.)
48.2545 € *
Available: 0 pcs.
Leadtime: 22 Weeks **
Total Price:
48.25 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
48.2545 €

Connectors with male contacts, type PXM6010.

Metal Version, with push/pull lock and 30° twist lock against unintentional disconnection, water-proof and dust-proof to EN 60529.

Number of poles: 2-pole

Rated voltage: 277 V AC/DC

Rated current: 16 A

Connections: Screw termination

Degree of protection: IP 68

Insulation resistance: min. 10 Mohm at 500 V AC/DC

Contact resistance: max. 10 mohm

Material: PC/PBT, halogen-free

Inflammability class: UL 94 V-0

Contacts: nickel-plated brass

Housing: nickel-plated brass

Seals: Silicon

Operating temperatures: - 40 to +120 °C

Cable entry: 4.0 to 10 mm

Certifications: CSA, UL

Type: PXM6010/02P/ST/0507

Technical specifications
Version Stecker
Cable cross-section 1,5 mm²
Pin number 2-polig
Orientation gerade
Contact connection Schraubanschluss
Type of locking Push-Pull
Cable diameter 5 bis 7 mm
Assembly Kabelmontage
Additional parts bestückt
contact surface vernickelt
Shell Material Messing
Logistics
Country of origin CN
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei