PXM6010/03S/ST/0507 | BULGIN

Plug, 3 pole, screw connection, push pull, straight, PXM6010/03S/ST/0507

Order No.: 67F5706
EAN: 4099889731712
MPN:
PXM6010/03S/ST/0507
PXM6010/03S/ST/0507 BULGIN Other Circular Connectors
Image may differ
Unit Price (€ / pc.)
49.5278 € *
Available: 0 pcs.
Leadtime: 22 Weeks **
Total Price:
49.53 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
49.5278 €

Circular connector for harsh environments, series 6000, type Bulgin PXP6.

With push/pull lock and 30° twist lock against unintentional disconnection, water-proof and dust-proof to EN 60529; Degree of protection: IP 68. Insulation resistance: min. 10 Mohm at 500 V AC/DC. Contact resistance: max. 10 mohm. Material: PC/PBT, halogen-free. Inflammability class: UL 94 V-0. Contacts: nickel-plated brass (2 A gold-plated). Seals: silicon. Operating temperatures: - 40 to +120 °C. Cable entry: 4.0 to 10 mm. Certifications: CSA, UL.

Metal version.

Housing: nickel-plated brass

Connectors, female contacts, type PXM6010.

Technical attributes (type, number of poles, rated voltage/current, connections): PXM6010/03S/ST/0507, 3-pole, 277 V AC/DC/12 A, screw termination

Technical specifications
Version Stecker
Cable cross-section 1,5 mm²
Pin number 3-polig
Orientation gerade
Contact connection Schraubanschluss
Type of locking Push-Pull
Cable diameter 5 bis 7 mm
Assembly Kabelmontage
Additional parts bestückt
contact surface vernickelt
Shell Material Messing
Logistics
Country of origin CN
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei