PXM6010/08P/CR/0709 | BULGIN
Plug, 8 pole, crimp connection, push pull, straight, PXM6010/08P/CR/0709
Connectors with male contacts, type PXM6010.
Metal Version, with push/pull lock and 30° twist lock against unintentional disconnection, water-proof and dust-proof to EN 60529.
Number of poles: 8-pole
Rated voltage: 277 V AC/DC
Rated current: 10 A
Connections: Crimp termination
Degree of protection: IP 68
Insulation resistance: min. 10 Mohm at 500 V AC/DC
Contact resistance: max. 10 mohm
Material: PC/PBT, halogen-free
Inflammability class: UL 94 V-0
Contacts: nickel-plated brass
Housing: nickel-plated brass
Seals: Silicon
Operating temperatures: - 40 to +120 °C
Cable entry: 4.0 to 10 mm
Certifications: CSA, UL
Type: PXM6010/08P/CR/0709
Version | Stecker | |
Additional parts | unbestückt | |
Shell Material | Messing | |
Cable diameter | 7 bis 9 mm | |
Contact connection | Crimpanschluss | |
Assembly | Kabelmontage | |
Orientation | gerade | |
Pin number | 8-polig | |
Type of locking | Push-Pull |
Country of origin | CN |
Customs tariff number | 85366990 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |