PXM6010/22P/CR/0910 | BULGIN

Plug, 22 pole, crimp connection, push pull, straight, PXM6010/22P/CR/0910

Order No.: 67F5704
EAN: 4099889731699
MPN:
PXM6010/22P/CR/0910
PXM6010/22P/CR/0910 BULGIN Other Circular Connectors
Image may differ
Unit Price (€ / pc.)
81.2770 € *
Available: 0 pcs.
Available in 5 Days: 10 pcs.
Leadtime: 22 Weeks **
Total Price:
243.83 € *
Price list
Quantity
Price per unit*
3 pcs.
81.2770 €
8 pcs.
68.3893 €
*incl. VAT plus shipping costs
**Subject to prior sale

Connectors with male contacts, type PXM6010.

Metal Version, with push/pull lock and 30° twist lock against unintentional disconnection, water-proof and dust-proof to EN 60529.

Number of poles: 22-pole

Rated voltage: 60 V AC/DC

Rated current: 2,0 A

Connections: Crimp termination

Degree of protection: IP 68

Insulation resistance: min. 10 Mohm at 500 V AC/DC

Contact resistance: max. 10 mohm

Material: PC/PBT, halogen-free

Inflammability class: UL 94 V-0

Contacts: gold-plated brass

Housing: nickel-plated brass

Seals: Silicon

Operating temperatures: - 40 to +120 °C

Cable entry: 4.0 to 10 mm

Certifications: CSA, UL

Type: PXM6010/22P/CR/0910

Technical specifications
Version Stecker
Additional parts unbestückt
Shell Material Messing
Cable diameter 9 bis 10 mm
Contact connection Crimpanschluss
Assembly Kabelmontage
Orientation gerade
Pin number 22-polig
Type of locking Push-Pull
Logistics
Country of origin CN
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei