PXM6011/02S/ST/0507 | BULGIN
Jack, 2 pole, screw connection, push pull, straight, PXM6011/02S/ST/0507
Circular connector for harsh environments, series 6000, type Bulgin PXP6.
With push/pull lock and 30° twist lock against unintentional disconnection, water-proof and dust-proof to EN 60529; Degree of protection: IP 68. Insulation resistance: min. 10 Mohm at 500 V AC/DC. Contact resistance: max. 10 mohm. Material: PC/PBT, halogen-free. Inflammability class: UL 94 V-0. Contacts: nickel-plated brass (2 A gold-plated). Seals: silicon. Operating temperatures: - 40 to +120 °C. Cable entry: 4.0 to 10 mm. Certifications: CSA, UL.
Metal version.
Housing: nickel-plated brass
Jack with female contacts, type PXM6011.
Technical attributes (type, number of poles, rated voltage/current, connections): PXM6011/02S/ST/0507, 2-pole, 277 V AC/DC/16 A, screw termination
Version | Kupplung | |
Cable cross-section | 1,5 mm² | |
Pin number | 2-polig | |
Orientation | gerade | |
Contact connection | Schraubanschluss | |
Type of locking | Push-Pull | |
Cable diameter | 5 bis 7 mm | |
Assembly | Kabelmontage | |
Additional parts | bestückt | |
contact surface | vernickelt | |
Shell Material | Messing |
Country of origin | CN |
Customs tariff number | 85366990 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |