PXM6011/08S/CR/0709 | BULGIN
Jack, 8 pole, crimp connection, push pull, straight, PXM6011/08S/CR/0709
Circular connector for harsh environments, series 6000, type Bulgin PXP6.
With push/pull lock and 30° twist lock against unintentional disconnection, water-proof and dust-proof to EN 60529; Degree of protection: IP 68. Insulation resistance: min. 10 Mohm at 500 V AC/DC. Contact resistance: max. 10 mohm. Material: PC/PBT, halogen-free. Inflammability class: UL 94 V-0. Contacts: nickel-plated brass (2 A gold-plated). Seals: silicon. Operating temperatures: - 40 to +120 °C. Cable entry: 4.0 to 10 mm. Certifications: CSA, UL.
Metal version.
Housing: nickel-plated brass
Jack with female contacts, type PXM6011.
Technical attributes (type, number of poles, rated voltage/current, connections): PXM6011/08S/CR/0709, 8-pole, 277 V AC/DC/10 A, crimp.
Version | jack | |
Additional parts | unequipped | |
Shell Material | brass | |
Cable diameter | 7 to 9 mm | |
Contact connection | crimp connection | |
Assembly | cable assembly | |
Orientation | straight | |
Pin number | 8 pole | |
Type of locking | push pull |
Country of origin | CN |
Customs tariff number | 85366990 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |