PXM6011/16S/CR/0910 | BULGIN

Jack, 16 pole, crimp connection, push pull, straight, PXM6011/16S/CR/0910

Order No.: 67F5718
EAN: 4099889731835
MPN:
PXM6011/16S/CR/0910
BULGIN
PXM6011/16S/CR/0910 BULGIN Other Circular Connectors
Image may differ
Unit Price (€ / pc.)
68.3655 € *
Available: 0 pcs.
Available in 5 Days: 10 pcs.
Leadtime: 18 Weeks **
Total Price:
68.37 € *
Price list
Quantity
Price per unit*
2 pcs.
68.3655 €
9 pcs.
57.5127 €
*incl. VAT plus shipping costs
**Subject to prior sale

Circular connector for harsh environments, series 6000, type Bulgin PXP6.

With push/pull lock and 30° twist lock against unintentional disconnection, water-proof and dust-proof to EN 60529; Degree of protection: IP 68. Insulation resistance: min. 10 Mohm at 500 V AC/DC. Contact resistance: max. 10 mohm. Material: PC/PBT, halogen-free. Inflammability class: UL 94 V-0. Contacts: nickel-plated brass (2 A gold-plated). Seals: silicon. Operating temperatures: - 40 to +120 °C. Cable entry: 4.0 to 10 mm. Certifications: CSA, UL.

Metal version.

Housing: nickel-plated brass

Jack with female contacts, type PXM6011.

Technical attributes (type, number of poles, rated voltage/current, connections): PXM6011/16S/CR/0910, 16-pole, 60 V AC/DC/3.0 A, crimp.

Technical specifications
Version jack
Additional parts unequipped
Shell Material brass
Cable diameter 9 to 10 mm
Contact connection crimp connection
Assembly cable assembly
Orientation straight
Pin number 16 pole
Type of locking push pull
Logistics
Country of origin CN
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead