PXM6012/16P/CR | BULGIN

Panel plug, 16 pole, crimp connection, push pull, straight, PXM6012/16P/CR

Order No.: 67F5723
EAN: 4099889731880
MPN:
PXM6012/16P/CR
PXM6012/16P/CR BULGIN Other Circular Connectors
Image may differ
Unit Price (€ / pc.)
42.3283 € *
Available: 0 pcs.
Available in 5 Days: 20 pcs.
Leadtime: 22 Weeks **
Total Price:
211.64 € *
Price list
Quantity
Price per unit*
5 pcs.
42.3283 €
14 pcs.
35.6048 €
*incl. VAT plus shipping costs
**Subject to prior sale

Circular connector for harsh environments, series 6000, type Bulgin PXP6.

With push/pull lock and 30° twist lock against unintentional disconnection, water-proof and dust-proof to EN 60529; Degree of protection: IP 68. Insulation resistance: min. 10 Mohm at 500 V AC/DC. Contact resistance: max. 10 mohm. Material: PC/PBT, halogen-free. Inflammability class: UL 94 V-0. Contacts: nickel-plated brass (2 A gold-plated). Seals: silicon. Operating temperatures: - 40 to +120 °C. Cable entry: 4.0 to 10 mm. Certifications: CSA, UL.

Metal version.

Housing: nickel-plated brass

Connectors, front panel mount, male contacts, for PXM6010, type PXM6012.

Technical attributes (type, number of poles, rated voltage/current, connections): PXM6012/16P/CR, 16-pole, 60 V AC/DC/3.0 A, crimp terminals

Technical specifications
Ausführung Einbaustecker
Bestückung unbestückt
Gehäusematerial Messing
Kontaktanschluss Crimpanschluss
Montage Leiterplattenmontage
Orientierung gerade
Polzahl 16-polig
Verriegelung Push-Pull
Logistics
Ursprungsland CN
Zolltarifnummer 85366990
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No
Substanz Beschreibung Blei