PXM6012/22P/CR | BULGIN
Panel plug, 22 pole, crimp connection, push pull, straight, PXM6012/22P/CR
Circular connector for harsh environments, series 6000, type Bulgin PXP6.
With push/pull lock and 30° twist lock against unintentional disconnection, water-proof and dust-proof to EN 60529; Degree of protection: IP 68. Insulation resistance: min. 10 Mohm at 500 V AC/DC. Contact resistance: max. 10 mohm. Material: PC/PBT, halogen-free. Inflammability class: UL 94 V-0. Contacts: nickel-plated brass (2 A gold-plated). Seals: silicon. Operating temperatures: - 40 to +120 °C. Cable entry: 4.0 to 10 mm. Certifications: CSA, UL.
Metal version.
Housing: nickel-plated brass
Connectors, front panel mount, male contacts, for PXM6010, type PXM6012.
Technical attributes (type, number of poles, rated voltage/current, connections): PXM6012/22P/CR, 22-pole, 60 V AC/DC/2.0 A, crimp terminals
Ausführung | Einbaustecker | |
Bestückung | unbestückt | |
Gehäusematerial | Messing | |
Kontaktanschluss | Crimpanschluss | |
Montage | Leiterplattenmontage | |
Orientierung | gerade | |
Polzahl | 22-polig | |
Verriegelung | Push-Pull |
Ursprungsland | CN |
Zolltarifnummer | 85366990 |
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | No |
Substanz Beschreibung | Blei |