PXM7010/02P/ST/1113/SN | BULGIN
Plug, 2 pole, screw connection, bayonet locking, straight, PXM7010/02P/ST/1113/SN
Unit Price (€ / pc.)
113.5022 € *
Available: 0 pcs.
Available in 5 Days: 15 pcs.
Leadtime: 22 Weeks **
Total Price:
227.00 € *
Price list
Quantity
Price per unit*
2 pcs.
113.5022 €
6 pcs.
95.4737 €
*incl. VAT plus shipping costs
**Subject to prior sale
Flex cable connectors series Buccaneer 7000, type Bulgin PXP70..
Metal version, type PXM.
Flex cable connectors, pin contacts, type PXM7010.
operating voltage: 600 V.
Operating current: 25 A.
Contact resistance: max. 10 Mohm.
Material: PC/PBT, halogen-free.
Inflammability class: UL 94 V-0.
Contacts: nickel-plated brass.
Degree of protection mated state: IP 66, IP 68, IP 69K.
Certifications: UL, cULus, VDE, CCC.
Operating temperatures: - 40 to +120 °C.
Table index: type, number of poles, contact gender, cable diameter, color.
PXM7010/02P/ST/1113/SN, 2-pole, screw termination, 11 to 13 mm, yellow
Technical specifications
Version | Stecker | |
Additional parts | unbestückt | |
Shell Material | Messing | |
Contact connection | Schraubanschluss | |
contact surface | vernickelt | |
Cable cross-section | 6,0 mm² | |
Assembly | Kabelmontage | |
Orientation | gerade | |
Pin number | 2-polig | |
Type of locking | Bajonettverriegelung |
Download
Logistics
Country of origin | TN |
Customs tariff number | 85389099 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |