PXM7010/03S/ST/1315 | BULGIN

Plug, 3 pole, screw connection, bayonet locking, straight, PXM7010/03S/ST/1315

Order No.: 70F5192
EAN: 4099891693541
MPN:
PXM7010/03S/ST/1315
PXM7010/03S/ST/1315 BULGIN Other Circular Connectors
Image may differ
Unit Price (€ / pc.)
71.0906 € *
Available: 0 pcs.
Available in 5 Days: 18 pcs.
Leadtime: 22 Weeks **
Total Price:
142.18 € *
*incl. VAT plus shipping costs
**Subject to prior sale
2 pcs.
71.0906 €

Flex cable connector, PXM7010/03S/ST/1315, BULGIN

Flex cable connector, Contact socket screw termination 13mm-15mm cable (light grey gland), Metal body no braid termination.

Technical specifications
Version Stecker
Shell Material Zinkdruckguss
Cable diameter 13 bis 15 mm
Contact connection Schraubanschluss
contact surface vernickelt
Cable cross-section 6,0 mm²
Orientation gerade
Pin number 3-polig
Type of locking Bajonettverriegelung
Logistics
Country of origin TN
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No