PXM7011/02P/ST/1113/SN | BULGIN
Jack, 10 pole, screw connection, screw locking, straight, PXM7011/02P/ST/1113/SN
Flex cable connectors series Buccaneer 7000, type Bulgin PXP70..
Metal version, type PXM.
Flex in-line cable connectors, pin contacts, type PXM7011.
operating voltage: 600 V.
Operating current: 25 A.
Contact resistance: max. 10 Mohm.
Material: PC/PBT, halogen-free.
Inflammability class: UL 94 V-0.
Contacts: nickel-plated brass.
Degree of protection mated state: IP 66, IP 68, IP 69K.
Certifications: UL, cULus, VDE, CCC.
Operating temperatures: - 40 to +120 °C.
Table index: type, number of poles, contact gender, cable diameter, color.
PXM7011/02P/ST/1113/SN, 2-pole, screw termination, 11 to 13 mm, yellow
Ausführung | Kupplung | |
Bestückung | unbestückt | |
Gehäusematerial | Messing | |
Kontaktanschluss | Schraubanschluss | |
Kontaktoberfläche | vernickelt | |
Montage | Kabelmontage | |
Orientierung | gerade | |
Polzahl | 10-polig | |
Verriegelung | Schraubverriegelung |
Ursprungsland | TN |
Zolltarifnummer | 85366990 |
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | No |
Substanz Beschreibung | Blei |