PXM7011/02S/ST/1113/SN | BULGIN

Jack, 10 pole, screw connection, screw locking, straight, PXM7011/02S/ST/1113/SN

Order No.: 70F5704
EAN: 4099889738797
MPN:
PXM7011/02S/ST/1113/SN
PXM7011/02S/ST/1113/SN BULGIN Other Circular Connectors
Image may differ
Unit Price (€ / pc.)
94.7002 € *
Available: 0 pcs.
Available in 5 Days: 19 pcs.
Leadtime: 22 Weeks **
Total Price:
284.10 € *
Price list
Quantity
Price per unit*
3 pcs.
94.7002 €
7 pcs.
79.6705 €
*incl. VAT plus shipping costs
**Subject to prior sale

Flex cable connectors series Buccaneer 7000, type Bulgin PXP70..

Metal version, type PXM.

Flex in-line cable connectors, socket contacts, type PXM7011.

operating voltage: 600 V.

Operating current: 25 A.

Contact resistance: max. 10 Mohm.

Material: PC/PBT, halogen-free.

Inflammability class: UL 94 V-0.

Contacts: nickel-plated brass.

Degree of protection mated state: IP 66, IP 68, IP 69K.

Certifications: UL, cULus, VDE, CCC.

Operating temperatures: - 40 to +120 °C.

Table index: type, number of poles, contact gender, cable diameter, color.

PXM7011/02S/ST/1113/SN, 2-pole, screw termination, 11 to 13 mm, yellow

Technical specifications
Version Kupplung
Additional parts unbestückt
Shell Material Messing
Contact connection Schraubanschluss
contact surface vernickelt
Assembly Kabelmontage
Orientation gerade
Pin number 10-polig
Type of locking Schraubverriegelung
Logistics
Country of origin TN
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei