PXM7011/03P/ST/1315/SN | BULGIN
Jack, 10 pole, screw connection, screw locking, straight, PXM7011/03P/ST/1315/SN
Flex cable connectors series Buccaneer 7000, type Bulgin PXP70..
Metal version, type PXM.
Flex in-line cable connectors, pin contacts, type PXM7011.
operating voltage: 600 V.
Operating current: 25 A.
Contact resistance: max. 10 Mohm.
Material: PC/PBT, halogen-free.
Inflammability class: UL 94 V-0.
Contacts: nickel-plated brass.
Degree of protection mated state: IP 66, IP 68, IP 69K.
Certifications: UL, cULus, VDE, CCC.
Operating temperatures: - 40 to +120 °C.
Table index: type, number of poles, contact gender, cable diameter, color.
PXM7011/03P/ST/1315/SN, 3-pole, screw termination13 to 15 mm, light-gray
Version | Kupplung | |
Additional parts | unbestückt | |
Shell Material | Messing | |
Contact connection | Schraubanschluss | |
contact surface | vernickelt | |
Assembly | Kabelmontage | |
Orientation | gerade | |
Pin number | 10-polig | |
Type of locking | Schraubverriegelung |
Country of origin | TN |
Customs tariff number | 85366990 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |