PXM7011/10P/CR/0911/SN | BULGIN

Jack, 10 pole, crimp connection, screw locking, straight, PXM7011/10P/CR/0911/SN

Order No.: 70F5709
EAN: 4099889738841
MPN:
PXM7011/10P/CR/0911/SN
BULGIN
PXM7011/10P/CR/0911/SN BULGIN Other Circular Connectors
Image may differ
Unit Price (€ / pc.)
56.3227 € *
Available: 0 pcs.
Available in 5 Days: 25 pcs.
Leadtime: 18 Weeks **
Total Price:
56.32 € *
Price list
Quantity
Price per unit*
2 pcs.
56.3227 €
9 pcs.
55.3112 €
*incl. VAT plus shipping costs
**Subject to prior sale

Flex cable connectors series Buccaneer 7000, type Bulgin PXP70..

Metal version, type PXM.

Flex in-line cable connectors, pin contacts, type PXM7011.

operating voltage: 600 V.

Operating current: 25 A.

Contact resistance: max. 10 Mohm.

Material: PC/PBT, halogen-free.

Inflammability class: UL 94 V-0.

Contacts: nickel-plated brass.

Degree of protection mated state: IP 66, IP 68, IP 69K.

Certifications: UL, cULus, VDE, CCC.

Operating temperatures: - 40 to +120 °C.

Table index: type, number of poles, contact gender, cable diameter, color.

PXM7011/10P/CR/0911/SN, 10-pole, crimp termination, 9.0 to 11 mm, black

Technical specifications
Version jack
Additional parts unequipped
Shell Material brass
Cable diameter 9 to 11 mm
Contact connection crimp connection
Assembly cable assembly
Orientation straight
Pin number 10 pole
Type of locking screw locking
Logistics
Country of origin TN
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead