PXM7012/02S/ST | BULGIN

Panel plug, 10 pole, screw connection, screw locking, straight, PXM7012/02S/ST

Order No.: 70F5714
EAN: 4099889738896
MPN:
PXM7012/02S/ST
PXM7012/02S/ST BULGIN Other Circular Connectors
Image may differ
Unit Price (€ / pc.)
39.7579 € *
Available: 0 pcs.
Available in 5 Days: 30 pcs.
Leadtime: 22 Weeks **
Total Price:
39.76 € *
Price list
Quantity
Price per unit*
1 pcs.
39.7579 €
10 pcs.
37.3779 €
25 pcs.
34.7599 €
50 pcs.
31.9753 €
*incl. VAT plus shipping costs
**Subject to prior sale

Flex cable connectors series Buccaneer 7000, type Bulgin PXP70..

Metal version, type PXM.

Front panel mount connectors, socket contacts, type PXM7012..

operating voltage: 600 V.

Operating current: 25 A.

Contact resistance: max. 10 Mohm.

Material: PC/PBT, halogen-free.

Inflammability class: UL 94 V-0.

Contacts: nickel-plated brass.

Degree of protection mated state: IP 66, IP 68, IP 69K.

Certifications: UL, cULus, VDE, CCC.

Operating temperatures: - 40 to +120 °C.

Table index: type, number of poles, contact gender, cable diameter, color.

PXM7012/02S/ST, 2-pole, screw termination

Technical specifications
Version Einbaustecker
Additional parts unbestückt
Shell Material Messing
Contact connection Schraubanschluss
contact surface vernickelt
Assembly Leiterplattenmontage
Orientation gerade
Pin number 10-polig
Type of locking Schraubverriegelung
Logistics
Country of origin TN
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei