PXM7012/10P/CR | BULGIN

Panel plug, 10 pole, crimp connection, screw locking, straight, PXM7012/10P/CR

Order No.: 70F5719
EAN: 4099889738940
MPN:
PXM7012/10P/CR
PXM7012/10P/CR BULGIN Other Circular Connectors
Image may differ
Unit Price (€ / pc.)
30.5354 € *
Standard delivery time from the manufacturer is: 18 Weeks
Total Price:
30.54 € *
Price list
Quantity
Price per unit*
1 pcs.
30.5354 €
2 pcs.
28.5600 €
5 pcs.
26.8345 €
10 pcs.
24.9424 €
*incl. VAT plus shipping costs
Subject to prior sale

Flex cable connectors series Buccaneer 7000, type Bulgin PXP70..

Metal version, type PXM.

Front panel mount connectors, pin contacts, type PXM7012..

operating voltage: 600 V.

Operating current: 25 A.

Contact resistance: max. 10 Mohm.

Material: PC/PBT, halogen-free.

Inflammability class: UL 94 V-0.

Contacts: nickel-plated brass.

Degree of protection mated state: IP 66, IP 68, IP 69K.

Certifications: UL, cULus, VDE, CCC.

Operating temperatures: - 40 to +120 °C.

Table index: type, number of poles, contact gender, cable diameter, color.

PXM7012/10P/CR, 10-pole, crimp termination

Technical specifications
Filter Property Value
Version panel plug
Pin number 10 pole
Orientation straight
Contact connection crimp connection
Type of locking screw locking
Assembly PCB mounting
Additional parts unequipped
Shell Material brass
Logistics
Property Value
Country of origin TN
Customs tariff number 85366990
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
Substance description Lead
SVHC free No