PXM7012/32S/CR | BULGIN
Panel plug, 32 pole, crimp connection, screw locking, straight, PXM7012/32S/CR
Unit Price (€ / pc.)
47.3382 € *
Available: 0 pcs.
Available in 5 Days: 24 pcs.
Leadtime: 22 Weeks **
Total Price:
47.34 € *
Price list
Quantity
Price per unit*
1 pcs.
47.3382 €
10 pcs.
44.9701 €
25 pcs.
42.2807 €
50 pcs.
39.7341 €
*incl. VAT plus shipping costs
**Subject to prior sale
Flex cable connectors series Buccaneer 7000, type Bulgin PXP70..
Metal version, type PXM.
Front panel mount connectors, socket contacts, type PXM7012..
operating voltage: 600 V.
Operating current: 25 A.
Contact resistance: max. 10 Mohm.
Material: PC/PBT, halogen-free.
Inflammability class: UL 94 V-0.
Contacts: nickel-plated brass.
Degree of protection mated state: IP 66, IP 68, IP 69K.
Certifications: UL, cULus, VDE, CCC.
Operating temperatures: - 40 to +120 °C.
Table index: type, number of poles, contact gender, cable diameter, color.
PXM7012/32S/CR, 32-pole, crimp termination
Technical specifications
Version | Einbaustecker | |
Additional parts | unbestückt | |
Shell Material | Messing | |
Contact connection | Crimpanschluss | |
Assembly | Leiterplattenmontage | |
Orientation | gerade | |
Pin number | 32-polig | |
Type of locking | Schraubverriegelung |
Download
Logistics
Country of origin | TN |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |