PXP4010/02P/6570 | BULGIN
Plug, 2 pole, solder cup, bayonet locking, straight, PXP4010/02P/6570
Unit Price (€ / pc.)
18.8972 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
18.90 € *
Price list
Quantity
Price per unit*
1 pcs.
18.8972 €
10 pcs.
17.3859 €
50 pcs.
15.8151 €
100 pcs.
14.2443 €
*incl. VAT plus shipping costs
**Subject to prior sale
Plug housing, PXP4010/02P/6570, Bulgin
Flex cable connector
Features
- Mates with flex cable connector
- Plug
- For inline cable connection
- Contacts supplied separately
Technical specifications
Version | plug housing | |
Additional parts | unequipped | |
Shell Material | PA | |
Cable diameter | 6.5 to 7 mm | |
Contact connection | solder cup | |
contact surface | gold-plated | |
Assembly | cable assembly | |
Orientation | straight | |
Pin number | 2 pole | |
Type of locking | bayonet locking |
Download
Logistics
Country of origin | TN |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |