PXP4010/04P/4550 | BULGIN
Plug, 4 pole, solder cup, bayonet locking, straight, PXP4010/04P/4550
Unit Price (€ / pc.)
16.3863 € *
Available: 0 pcs.
Available in 5 Days: 31 pcs.
Leadtime: 22 Weeks **
Total Price:
213.02 € *
Price list
Quantity
Price per unit*
13 pcs.
16.3863 €
40 pcs.
13.7802 €
*incl. VAT plus shipping costs
**Subject to prior sale
Plug housing, PXP4010/04P/4550, Bulgin
Flex cable connector
Features
- Mates with flex cable connector
- Plug
- For inline cable connection
- Contacts supplied separately
Technical specifications
Version | Steckergehäuse | |
Additional parts | unbestückt | |
Shell Material | PA | |
Cable diameter | 4,5 bis 5 mm | |
Contact connection | Lötkelch | |
contact surface | vergoldet | |
Assembly | Kabelmontage | |
Orientation | gerade | |
Pin number | 4-polig | |
Type of locking | Bajonettverriegelung |
Download
Logistics
Country of origin | TN |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |