PXP4010/04S/4550 | BULGIN

Jack, 4 pole, solder cup, bayonet locking, straight, PXP4010/04S/4550

Order No.: 67F1054
EAN: 4099889730265
MPN:
PXP4010/04S/4550
Series: 4000 Series
PXP4010/04S/4550 BULGIN Other Circular Connectors
Image may differ
Unit Price (€ / pc.)
14.6013 € *
Available in 5 Days: 1,000 pcs. - if ordered today
Total Price:
14.60 € *
Price list
Quantity
Price per unit*
1 pcs.
14.6013 €
5 pcs.
13.8516 €
10 pcs.
12.9591 €
25 pcs.
11.8167 €
*incl. VAT plus shipping costs
Subject to prior sale

Socket housing, PXP4010/04S/4550, Bulgin

Flex cable connector

Features

  • Mates with flex cable connector
  • Socket
  • For inline cable connection
  • Contacts supplied separately
Technical specifications
Filter Property Value
Version socket housing
Pin number 4 pole
Orientation straight
Contact connection solder cup
Type of locking bayonet locking
Cable diameter 4.5 to 5 mm
Assembly cable assembly
Additional parts unequipped
contact surface gold-plated
Shell Material PA
Logistics
Property Value
Country of origin TN
Customs tariff number 85366990
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
Substance description Lead
SVHC free No