PXP4010/06P/6570 | BULGIN
Plug, 6 pole, solder cup, bayonet locking, straight, PXP4010/06P/6570
Unit Price (€ / pc.)
12.0428 € *
Available: 0 pcs.
Leadtime: 22 Weeks **
Plug housing, PXP4010/06P/6570, Bulgin
Flex cable connector
Features
- Mates with flex cable connector
- Plug
- For inline cable connection
- Contacts supplied separately
Technical specifications
Version | Steckergehäuse | |
Additional parts | unbestückt | |
Shell Material | PA | |
Cable diameter | 6,5 bis 7 mm | |
Contact connection | Lötkelch | |
contact surface | vergoldet | |
Assembly | Kabelmontage | |
Orientation | gerade | |
Pin number | 6-polig | |
Type of locking | Bajonettverriegelung |
Download
Logistics
Country of origin | TN |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |