PXP4011/04P/3540 | BULGIN
Plug, 4 pole, solder cup, bayonet locking, straight, PXP4011/04P/3540
Unit Price (€ / pc.)
17.6358 € *
Available: 0 pcs.
Available in 5 Days: 50 pcs.
Leadtime: 22 Weeks **
Total Price:
211.63 € *
Price list
Quantity
Price per unit*
12 pcs.
17.6358 €
35 pcs.
14.8393 €
*incl. VAT plus shipping costs
**Subject to prior sale
Plug housing, PXP4011/04P/3540, Bulgin
Inline cable connector
Features
- Mates with inline connector
- Plug
- ¼ turn locking ring
- Contacts supplied separately
Technical specifications
Version | Steckergehäuse | |
Additional parts | unbestückt | |
Shell Material | PA | |
Cable diameter | 3,5 bis 4 mm | |
Contact connection | Lötkelch | |
contact surface | vergoldet | |
Assembly | Kabelmontage | |
Orientation | gerade | |
Pin number | 4-polig | |
Type of locking | Bajonettverriegelung |
Download
Logistics
Country of origin | TN |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |