PXP4011/04P/4550 | BULGIN

Plug, 4 pole, solder cup, bayonet locking, straight, PXP4011/04P/4550

Order No.: 67F1119
EAN: 4099889730920
MPN:
PXP4011/04P/4550
Series: 4000 Series
BULGIN
PXP4011/04P/4550 BULGIN Other Circular Connectors
Image may differ
Unit Price (€ / pc.)
16.7195 € *
Available: 0 pcs.
Available in 5 Days: 25 pcs.
Leadtime: 18 Weeks **
Total Price:
16.72 € *
Price list
Quantity
Price per unit*
10 pcs.
16.7195 €
40 pcs.
14.0777 €
*incl. VAT plus shipping costs
**Subject to prior sale

Plug housing, PXP4011/04P/4550, Bulgin

Inline cable connector

Features

  • Mates with inline connector
  • Plug
  • ¼ turn locking ring
  • Contacts supplied separately
Technical specifications
Version plug housing
Additional parts unequipped
Shell Material PA
Cable diameter 4.5 to 5 mm
Contact connection solder cup
contact surface gold-plated
Assembly cable assembly
Orientation straight
Pin number 4 pole
Type of locking bayonet locking
Logistics
Country of origin TN
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead