PXP4011/04P/6570 | BULGIN

Plug, 4 pole, solder cup, bayonet locking, straight, PXP4011/04P/6570

Order No.: 67F1127
EAN: 4099889731019
MPN:
PXP4011/04P/6570
Series: 4000 Series
PXP4011/04P/6570 BULGIN Other Circular Connectors
Image may differ
Unit Price (€ / pc.)
22.1816 € *
Available in 5 Days: 27 pcs. - if ordered today
Total Price:
22.18 € *
Price list
Quantity
Price per unit*
1 pcs.
22.1816 €
10 pcs.
20.5394 €
25 pcs.
19.1233 €
50 pcs.
17.3264 €
*incl. VAT plus shipping costs
Subject to prior sale

Plug housing, PXP4011/04P/6570, Bulgin

Inline cable connector

Features

  • Mates with inline connector
  • Plug
  • ¼ turn locking ring
  • Contacts supplied separately
Technical specifications
Filter Property Value
Version plug housing
Pin number 4 pole
Orientation straight
Contact connection solder cup
Type of locking bayonet locking
Cable diameter 6.5 to 7 mm
Assembly cable assembly
Additional parts unequipped
contact surface gold-plated
Shell Material PA
Logistics
Property Value
Country of origin TN
Customs tariff number 85366990
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
Substance description Lead
SVHC free No