PXP4011/04S/4550 | BULGIN

Jack, 4 pole, solder cup, bayonet locking, straight, PXP4011/04S/4550

Order No.: 67F1055
EAN: 4099889730272
MPN:
PXP4011/04S/4550
Series: 4000 Series
BULGIN
PXP4011/04S/4550 BULGIN Other Circular Connectors
Image may differ
Unit Price (€ / pc.)
20.3490 € *
Available: 0 pcs.
Available in 5 Days: 25 pcs.
Leadtime: 18 Weeks **
Total Price:
20.35 € *
Price list
Quantity
Price per unit*
1 pcs.
20.3490 €
10 pcs.
18.7187 €
50 pcs.
17.2193 €
100 pcs.
15.6723 €
*incl. VAT plus shipping costs
**Subject to prior sale

Socket housing, PXP4011/04S/4550, Bulgin

Inline cable connector

Features

  • Mates with inline connector
  • Socket
  • ¼ turn locking ring
  • Contacts supplied separately
Technical specifications
Version socket housing
Additional parts unequipped
Shell Material PA
Cable diameter 4.5 to 5 mm
Contact connection solder cup
contact surface gold-plated
Assembly cable assembly
Orientation straight
Pin number 4 pole
Type of locking bayonet locking
Logistics
Country of origin TN
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead