PXP4013/02S/PC | BULGIN
Panel socket, 2 pole, THT, bayonet locking, straight, PXP4013/02S/PC
Unit Price (€ / pc.)
13.4589 € *
Available: 0 pcs.
Leadtime: 22 Weeks **
Chassis socket, PXP4013/02S/PC, Bulgin
Rear panel mounting connector
Features
- Panel mounting version
- Plug
- ¼ turn locking ring
- Contacts supplied separately
Technical specifications
Version | Einbaubuchse | |
Additional parts | bestückt | |
Shell Material | PA | |
Contact connection | THT | |
contact surface | vergoldet | |
Assembly | Leiterplattenmontage | |
Orientation | gerade | |
Pin number | 2-polig | |
Type of locking | Bajonettverriegelung |
Download
Logistics
Country of origin | TN |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |