PXP4013/06S | BULGIN
Panel socket, 6 pole, THT, bayonet locking, straight, PXP4013/06S
Unit Price (€ / pc.)
14.3395 € *
Available: 0 pcs.
Available in 5 Days: 100 pcs.
Leadtime: 22 Weeks **
Total Price:
200.75 € *
Price list
Quantity
Price per unit*
14 pcs.
14.3395 €
45 pcs.
12.0547 €
*incl. VAT plus shipping costs
**Subject to prior sale
Chassis socket, PXP4013/06S, Bulgin
Rear panel mounting connector
Features
- Panel mounting version
- Socket
- ¼ turn locking ring
- Contacts supplied separately
Technical specifications
Version | Einbaubuchse | |
Additional parts | unbestückt | |
Shell Material | PA | |
Contact connection | THT | |
contact surface | vergoldet | |
Assembly | Leiterplattenmontage | |
Orientation | gerade | |
Pin number | 6-polig | |
Type of locking | Bajonettverriegelung |
Download
Logistics
Country of origin | TN |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |